Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £96.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Fully painted steel frame with five MDF shelves. 200kg Capacity per level giving a maximum capacity of 1000kg per rack. Boltless design means no tools required to assemble. Slots together in minutes. Two piece uprights allow use as a single bay rack or split into two separate shelf systems or workstations. Use in conjunction with Model No. AP7150C corner unit.
Model No | AP7200 |
Capacity: | 1000kg |
Nett Weight: | 20.09Kg |
Overall Size (W x D x H): | 900 x 400 x 1830mm |
Shelf Capacity: | 200kg |
Type | Shelving |
---|---|
Lifetime Warranty | No |
Material | Chipboard |
No. of Shelves | 5 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In