Sealey APAS20 Assortment Case 23 Compartment

Standard range
Order Code:

89-7170

Brand: Sealey MPN: APAS20 EAN-13: 5054511368567
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 24/12/2024

Tough impact resistant polypropylene assortment case with 23 compartments. Small section dividers can be removed when larger parts are needed to be stored. Ideal storage for various types of small, medium or large fixings, fuses and components. Clear lid for easy identification of contents. Features two tough composite locking clips and a padlock eye suitable for padlock shackles up to Ø5mm.


  • Tough impact resistant polypropylene assortment case with 23 compartments.
  • Small section dividers can be removed when larger parts are needed to be stored.
  • Ideal storage for various types of small, medium or large fixings, fuses and components.
  • Clear lid for easy identification of contents.
  • Features two tough composite locking clips and a padlock eye suitable for padlock shackles up to Ø5mm.
  • Overall Size (W x D x H): 380 x 310 x 70mm.
  • Model No. APAS20
Compartments 20
Height 60mm
Length 390mm
Lifetime Warranty No
Material Polypropylene
Width 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot