Sealey APAS3R Parts Storage Case with 8 Removable Compartments

Standard range
Order Code:

89-7910

Brand: Sealey MPN: APAS3R EAN-13: 5051747598874
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 24/12/2024

Tough impact resistant storage cases with comfort carry handles and twin locking composite clasps. Transparent lid for easy identification of contents. Supplied with eight removable plastic storage bins. Ideal for storing a mixture of small parts and components.

Model NoAPAS3R
Nett Weight:1.39Kg
Specification (W x D x H):
Overall Size:420 x 330 x 105mm
Compartment Quantity:Size:
4:155 x 105 x 90mm
4:105 x 75 x 90mm

Compartments 8
Height 105mm
Length 420mm
Lifetime Warranty No
Material Plastic
Width 330mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot