Sealey APAS42 Assortment Case 42 Compartment Double Sided

Standard range
Order Code:

89-7180

Brand: Sealey MPN: APAS42 EAN-13: 5051747498877
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Tough impact resistant polypropylene double sided assortment case with 42 compartments. Reinforced composite long life locking catches and built-in carry handle. Clear plastic lids for easy identification of contents. Each compartment divider is pressed by the lid when closed, preventing parts from sliding from one compartment to another when in transport.

Model NoAPAS42
Nett Weight:1.21Kg
Specification (W x D x H):
Overall Size:420 x 300 x 95mm
Compartment Qty:
Fixed:6
Adjustable (Removable Dividers):36

Compartments 42
Height 95mm
Length 420mm
Lifetime Warranty No
Material Polypropylene
Width 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot