Sealey APDC24 Cabinet Box 24 Drawer

Standard range
Order Code:

89-7609

Brand: Sealey MPN: APDC24 EAN-13: 5051747557017
Qty Unit Price (Ex VAT)
1+ £65.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 23/12/2024

Heavy-duty steel frame cabinet for workshop use. Includes 24 polypropylene drawers, each divided into three compartments. Can be wall mounted or used freestanding. These cabinets also make up our Rotating Storage Cabinet System, Model No. APTT320 which is the most popular set up. Alternatively you can choose any 12 Cabinet Boxes (Model No’s APDC08, APDC24 or APDC48) plus Model No. APTT Cabinet Box Turntable to make up your own combination.

Model NoAPDC24
Nett Weight:3.53Kg
Specification (W x D x H):
Overall Size:305 x 155 x 555mm
Drawer Size (x24):85 x 135 x 60mm

Type Cabinet
Colour Black frame / clear bins
Height 550mm
Length 310mm
Lifetime Warranty No
Material Steel / polypropylene
Width 145mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot