Sealey APH01 Storage Rail Wall Mountable

Standard range
Order Code:

94-4543

Brand: Sealey MPN: APH01 EAN-13: 5054511963564
Qty Unit Price (Ex VAT)
1+ £3.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Wall mountable steel hook storage base rail. For use in conjunction with multipurpose hooks, ideal for use in a garage, shed or around the home as a space saving tool. With predrilled mounting holes for easy installation and relocation. Fixings not included. Overall maximum load of single base rail 110kg. Dimensions (W x D x H) 610 x 18 x 100mm.
  • Wall mountable steel hook storage base rail.
  • For use in conjunction with multipurpose hooks, ideal for use in a garage, shed or around the home as a space saving tool.
  • With predrilled mounting holes for easy installation and relocation.
  • Fixings not included.
  • Dimensions (W x D x H): 610 x 18 x 100mm.
  • Overall maximum load of single base rail 110kg.
  • Model No. APH01
  • • Wall mountable steel hook storage base rail. • For use in conjunction with multipurpose hooks, ideal for use in a garage, shed or around the home as a space saving tool. • With predrilled mounting holes for easy installation and relocation. • Fixings not included. • Dimensions (W x D x H): 610 x 18 x 100mm. • Overall maximum load of single base rail 110kg. • Model No. APH01

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot