Sealey APH14 Storage Basket

Order Code:

94-4556

Brand: Sealey MPN: APH14 EAN-13: 5054511966244

Discontinued


Steel storage basket. Powder coated to prevent oxidisation. Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning. Ideal for holding cleaning supplies, tools, sports equipment and Valeting kits. Overall maximum load of 15kg. Dimensions (W x D x H) 300 x 230 x 220mm.
  • Steel storage basket.
  • Powder coated to prevent oxidisation.
  • Overall maximum load of 15kg.
  • Dimensions (W x D x H): 300 x 230 x 220mm.
  • Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning.
  • Ideal for holding cleaning supplies, tools, sports equipment and Valeting kits.
  • Model No. APH14
  • • Steel storage basket. • Powder coated to prevent oxidisation. • Overall maximum load of 15kg. • Dimensions (W x D x H): 300 x 230 x 220mm. • Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning. • Ideal for holding cleaning supplies, tools, sports equipment and Valeting kits. • Model No. APH14

Reviews


Be the first to submit a review

Trustpilot