10-Piece ultimate multipurpose steel hook storage kit. Contains wall mountable hook rails (x3) and multipurpose hooks (x7). Ideal for use in a garage, shed or around the home to save space. Powder coated to prevent oxidisation. PVC Wrapped to avoid damage to tools and equipment. Easy to install and easy to relocate. Includes double S-hook, single hooks (x2), double prong hooks (x2), large J-hooks (x2). Each hook holds up to 20kg. Overall maximum load on single hook rail 110kg. Overall width of single hook rail is 610mm. Fixings not included.
10-Piece multipurpose steel hook storage kit.
Contains wall mountable hook rails (x3) and multipurpose hooks (x7).
Ideal for use in a garage, shed or around the home to save space.
Powder coated to prevent oxidisation.
PVC Wrapped to avoid damage to tools and equipment.
Easy to install and easy to relocate.
Includes double S-hook, single hooks (x2), double prong hooks (x2), large J-hooks (x2).
Each hook holds up to 20kg.
Overall maximum load on single hook rail 110kg.
Hook Rail Dimensions (W x D x H): 610 x 18 x 100mm. Must be wall mounted using M5 x 40mm screws to a concrete or brick wall.
Hook Dimensions (W x D x H): Double S-Hook; 220 x 40 x 195mm, Single Hook; 40 x 140 x 90mm, Double Prong Hook; 75 x 205 x 195mm, Large J-Hook; 77 x 182 x 230mm.
Fixings not included.
Model No. APHKIT2
• 10-Piece multipurpose steel hook storage kit.
• Contains wall mountable hook rails (x3) and multipurpose hooks (x7).
• Ideal for use in a garage, shed or around the home to save space.
• Powder coated to prevent oxidisation.
• PVC Wrapped to avoid damage to tools and equipment.
• Easy to install and easy to relocate.
• Includes double S-hook, single hooks (x2), double prong hooks (x2), large J-hooks (x2).
• Each hook holds up to 20kg.
• Overall maximum load on single hook rail 110kg.
• Hook Rail Dimensions (W x D x H): 610 x 18 x 100mm. Must be wall mounted using M5 x 40mm screws to a concrete or brick wall.
• Hook Dimensions (W x D x H): Double S-Hook
220 x 40 x 195mm, Single Hook
40 x 140 x 90mm, Double Prong Hook
75 x 205 x 195mm, Large J-Hook
77 x 182 x 230mm.
• Fixings not included.
• Model No. APHKIT2