Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £156.21 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Slim-width double drawer unit for our API Series of Industrial Workbenches, to give the option of more under bench access. Supplied with fixing kit allowing unit to be securely mounted. Drawers run on heavy-duty ball bearing drawer slides with a load bearing of up to 40kg. Each drawer is fitted with fixed dividers running front to back and supplied with cross dividers for personalised storage layout. Supplied with high quality lock and two coded keys.
Model No | API15 |
Capacity: | 40kg per Drawer |
Drawer (W x D x H): | Medium (x2) - 300 x 450 x 70mm |
Nett Weight: | 18.81Kg |
Overall Size (W x D x H): | 405 x 580 x 280mm |
Type | Drawer |
---|---|
Depth | 580mm |
Doors | Double |
Height | 180mm |
Lifetime Warranty | No |
Material | N/A |
Width | 407mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In