Manufactured from heavy gauge steel which is powder coated for rust and solvent protection. Cabinet drawers run on heavy-duty ball bearing drawer slides with high load capacity. Workbench is fitted with adjustable feet and 40mm thick laminate worktop edged with double thick trim. Combo also available in 1.5m (API1500COMB02) or 2.1m (API2100COMB02).
Professional Garage Storage System offers a superb
combination to kit out your workshop.
Blue/Grey Industrial finish gives a robust appearance which
reflects the construction of the unit.
Workbenches, back panel assemblies & back panel shelves
available in 1.5, 1.8 & 2.1m versions.
All items available individually allowing you to build as you
go or purchase a complete workstation system.
Workstation System Comprises:
1 x API11, API12 or API13 (1.5, 1.8 or 2.1m).
1 x APIBP1500, APIBP1800 or APIBP2100 (1.5, 1.8 or 2.1m).
1 x API1500, API1800 or API2100 (1.5, 1.8 or 2.1m).
1 x API9.
1 x API5655B.
STOOL AND TOOLS NOT INCLUDED
1.8m Version
Package includes:
Model No. - Description
API1800 - 1.8m Workbench Steel Industrial
APIBP1800 - Back Panel Assembly for API1800
API12 - Shelf for APIBP1800
API9 - Double Drawer Unit for API Series Workbenches