Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £769.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Industrial quality, seven drawer, freestanding cabinet. Drawers run on heavy-duty ball bearing slides with load bearing of up to 75kg and are fitted with safety locking catches. Each drawer is fitted with removable dividers running front to back and then supplied with cross dividers for personalised storage layout. Fitted with high quality lock and two coded keys.
Model No | API9007 |
Nett Weight: | 102.49Kg |
Specification (W x D x H): | |
Overall Size: | 900 x 450 x 900mm |
Small Drawer (x6) - Internal Size: | 765 x 325 x 70mm |
Medium Drawer (x1) - Internal Size: | 765 x 325 x 170mm |
Type | Industrial cabinet |
---|---|
Depth | 450mm |
Doors | 7 |
Height | 900mm |
Lifetime Warranty | No |
Material | N/A |
Width | 900mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In