Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Height:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Horizontal drawer dividers to further personalise storage layout. Suitable for medium drawer of following models in Premier Industrial Range: API5656, API5655B, API5657A, API5657B, API5658, API7238, API8810, API1103B, API1103A, API8, API9.
Model No | API-DIV07 |
Nett Weight: | 0.08Kg |
Overall Size (W x H): | 155 x 65mm |
Type | Drawer divider |
---|---|
Depth | N/A |
Doors | N/A |
Height | 65mm |
Lifetime Warranty | No |
Material | N/A |
Width | 154mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In