Sealey API-DIV08 Drawer Divider 154 x 115mm

Standard range
Order Code:

89-9741

Brand: Sealey MPN: API-DIV08 EAN-13: 5051747544710
  • Quickly find another product in this range by Height:

    43mm 65mm 115mm 165mm
Qty Unit Price (Ex VAT)
1+ £2.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Horizontal drawer dividers to further personalise storage layout. Suitable for large drawer of following models in Premier Industrial Range: API5655A, API5655B, API5656, API5657B, API5658, API7238.

Model NoAPI-DIV08
Nett Weight:0.14Kg
Overall Size (W x H):155 x 115mm

Type Drawer divider
Depth N/A
Doors N/A
Height 115mm
Lifetime Warranty No
Material N/A
Width 154mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot