Sealey API-DIV09 Drawer Divider 154 x 165mm

Standard range
Order Code:

89-9742

Brand: Sealey MPN: API-DIV09 EAN-13: 5051747544727
  • Quickly find another product in this range by Height:

    43mm 65mm 115mm 165mm
Qty Unit Price (Ex VAT)
1+ £2.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Horizontal drawer dividers to further personalise storage layout. Suitable for extra-large drawer of following models in Premier Industrial Range: API5655B, API5658, API7238, API1103B, API1103A.

Model NoAPI-DIV09
Nett Weight:0.20Kg
Overall Size (W x H):155 x 165mm

Type Drawer divider
Depth N/A
Doors N/A
Height 165mm
Lifetime Warranty No
Material N/A
Width 154mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot