Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £801.33 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty high end Modular Garage Storage System with an appearance to enhance any garage or workshop. Built to withstand the rigors of any garage environment. Versatile and durable steel construction that will last for years. Easily adjusts to specific needs; purchase a single base cabinet or create a full garage storage system. Standard features include: • Modular design to enable easy upgrading. • Durable powder coated finish. • Stylish aluminium drawer pulls and handles. • Precision ball-bearing drawer slides with a load capacity of up to 68kg. • Concealed snap-close magnets on doors. • Choice of worktops; 25mm stainless steel or oak complement the cabinet and give a rugged work surface. • Gas struts on wall cabinet doors. • Adjustable feet to ensure cabinets sit true, even on floors that are not level. • Floor cabinets are supplied with adjustable height shelves. • All pieces are fully welded except Model No. APMS05 Full Height Floor Cabinet which requires simple assembly. • Each unit is supplied with a high quality lock and two keys.
Model No | APMS02 |
Nett Weight: | 74.91Kg |
Overall Size (W x D x H): | 1550 x 610 x 955mm |
Type | Modular floor cabinet |
---|---|
Depth | 610mm |
Doors | 2 |
Height | 955mm |
Lifetime Warranty | No |
Material | Steel |
Width | 1.55m |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In