DEWALT Apprentice Hiker Boots Brown Nubuck UK 7 Euro 41

Standard range
Order Code:

84-4154

Brand: DEWALT MPN: DEWAPPREN7B EAN-13: 5055160011552
Qty Unit Price (Ex VAT)
1+ £68.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

These hiker boots from DeWalt are lightweight sports-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with an oil and slip resistant EVA rubber sole. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and remain heat resistant to 300ºC.


  • Protective footwear
  • EN Test: CE EN ISO 20345
  • Safety rating: SB
  • Slip rating: SRA
  • Colour: brown nubuck
  • Product weight: 1.710kg
  • Size: UK 7/Euro 41
  • Manufacturer's part APPRENTICE 7
Type Boot
Size Euro 41
Size UK 7

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot