Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Steps:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £70.42 |
Re-reeling orders placed after 16:30 will be processed the next working day.
EN 14183 Approved 150kg capacity step ladder professionally manufactured with brushed aluminium frame. Features large steps fitted with anti-slip rubber inserts and a large top step for added stability when working at height. Ladder folds down flat for easy storage and transportation. Fitted with four rubber feet for added stability.
Model No | APSL2 |
Maximum Capacity: | 150kg |
Maximum Reach Height: | 2467mm |
Nett Weight: | 4.14Kg |
Safety Rail Height: | 919mm |
Top Step Height: | 467mm |
Treads: | 2 |
Type | Step ladder |
---|---|
Capacity | 150kg |
Lifetime Warranty | No |
Material | Aluminium |
Steps | 2 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In