Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Steps:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £115.35 |
Re-reeling orders placed after 16:30 will be processed the next working day.
EN 14183 Approved 150kg capacity step ladder professionally manufactured with brushed aluminium frame. Features large steps fitted with anti-slip rubber inserts and a large top step for added stability when working at height. Ladder folds down flat for easy storage and transportation. Fitted with four rubber feet for added stability.
Model No | APSL4 |
Maximum Capacity: | 150kg |
Maximum Reach Height: | 2977mm |
Nett Weight: | 7.14Kg |
Safety Rail Height: | 1429mm |
Top Step Height: | 977mm |
Treads: | 4 |
Type | Step ladder |
---|---|
Capacity | 150kg |
Lifetime Warranty | No |
Material | Aluminium |
Steps | 4 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In