Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £268.37 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Freestanding turntable for use with Model No's APDC08, APDC24 & APDC48. Can support a total of twelve cabinet boxes, three on each side.
Model No | APTT |
Nett Weight: | 12.27Kg |
Type | Cabinet turntable |
---|---|
Colour | Black |
Height | N/A |
Length | N/A |
Lifetime Warranty | No |
Material | Steel |
Width | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In