Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £722.90 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Freestanding rotating cabinet system featuring 12 cabinet boxes with three different drawer configurations. Ideal for workshop or stores use. Fitted with roller bearings allowing 360° movement. Supplied with four adjustable feet to secure unit on uneven surfaces.
Model No | APTT320 |
Nett Weight: | 65.55Kg |
Specification (W x D x H): | |
Overall Size: | 470 x 470 x 1760mm |
Large Drawer (x32): | 270 x 135 x 60mm |
Medium Drawer (x96): | 85 x 135 x 60mm |
Small Drawer (x192): | 60 x 135 x 35mm |
Type | Carousel |
---|---|
Colour | Black frame / clear bins |
Height | 1.76m |
Length | 470mm |
Lifetime Warranty | No |
Material | N/A |
Width | 470mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In