Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £246.61 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Wall cabinet manufactured from heavy gauge steel with enamelled powder coated finish. Two piano hinged lockable doors. Inside are assorted hooks to help organize tools and two full width slide drawers.
Model No | APW750 |
Nett Weight: | 23.95Kg |
External Dimensions (W x D x H): | 750 x 225 x 890mm |
Drawer Dimensions (x2) (W x D x H): | 625 x 165 x 50mm |
Type | Tool cabinet |
---|---|
Lifetime Warranty | No |
Material | Steel |
No. of Shelves | 2 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In