Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Fibox 8120131 - A grey enclosure and cover from the Fibox ARCA series, measuring 500 x 400 x 210mm and supplied complete with cabinet base, door with PUR gasket, mounting plate, screws for mounting plate and 3mm double bit lock(s) with key.
Colour | Grey |
---|---|
External Features | Cover |
Internal Features | N/A |
Material | Polycarbonate |
Finish | N/A |
Flame Resistance | UL 746C 5V |
Height | 210mm |
IP Rating | IP65 |
Length | 500mm |
Series | ARCA |
Type | Enclosure |
Width | 400mm |
To use this facility please Sign In.
Sign In