Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £52.49 | £51.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull Cast Iron Rotary Pump is an economical and simple solution for the manual dispensing of diesel and oil, primarily from a drum, but also from other types of storage tanks.
Complete with a 2in bung adaptor for a secure hold and a built-in strainer to filter out any contaminants. Robust cast iron construction and a telescopic suction tube, that when extended can reach a maximum length of 1m.
Due to the cast iron construction this pump is not suitable for handling liquids with a flash point below 55°C.
Specification:
Pipe Length: 1000mm
Max. Capacity: 205 litres
Max. Flow Rate: 310ml per revolution
Max. Viscosity: 410cSt
Oils up to: SAE140
Temperature Range: -10°C to +55°C
Type | Pump |
---|
To use this facility please Sign In.
Sign In