Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £76.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull Barrel Pump is a lightweight and corrosion resistant pump. Pump body is manufactured from glass filled polypropylene with Ryton veins with pump hardware of Stainless Steel. An internal strainer is fitted at the suction tube inlet to filter out contaminants.
The pump is supplied complete with threaded polypropylene 3 piece (45in long) suction tube and a choice of two bung adaptors to fit both plastic and metal drums with a capacity of 15 - 55 gallons. The pump may be used to dispense petroleum products, water and water-based chemicals, anti freeze, wind screen washer fluid, mild acids and alkali solutions.
Type | Pump |
---|---|
Capacity | 50 - 205L |
Pressure | 35 litres per minutepsi |
To use this facility please Sign In.
Sign In