Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £56.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
EN 14183 Approved steps with 150kg capacity. Tubular metal construction with composite feet for added stability. Features two large anti-slip treads. Foam-cushioned hand rail for added comfort. Suitable also as a stool.
Model No | ASL2 |
Floor Area: | 570 x 480mm |
Maximum Capacity: | 150kg |
Nett Weight: | 5.43Kg |
Top Step Height: | 460mm |
Treads: | 2 |
Type | Step ladder |
---|---|
Capacity | 150kg |
Lifetime Warranty | No |
Material | Metal |
Steps | 2 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In