Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Steps:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £152.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
EN 131 Certified aluminium step ladders with 150kg capacity. Durable lightweight anodised aluminium alloy frame. 80mm Deep non-slip steps and 250mm wide platform with safety rail allow plenty of legroom for safe standing. Ribbed feet give full floor contact for extra stability.
Model No | ASL7 |
Base Width: | 520mm |
Maximum Capacity: | 150kg |
Maximum Reach Height: | 3230mm |
Nett Weight: | 7.3kg |
Safety Rail Height: | 2080mm |
Top Step Height: | 1480mm |
Treads: | 7 |
Type | Step ladder |
---|---|
Capacity | 150kg |
Lifetime Warranty | No |
Material | Aluminium |
Steps | 7 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In