Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.610 |
10+ | £0.571 |
25+ | £0.489 |
50+ | £0.475 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This A-USBSA USB 2.0 Socket from Assmann WSW is a low profile USB A female socket designed for printed circuit boards. Manufactured to a high standard and fitted with copper alloy contacts, this right-angled socket offers 1000MΩ min. insulation resistance, plus a 1000V AC withstanding voltage (for one minute).
Connection Type | USB A Socket |
---|---|
Connector Type | USB |
Mounting Direction | Right Angle |
Mounting Type | PCB |
No. of Contacts | 4 |
Specification | USB 1.1 / 2.0 |
Type | A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In