Assmann WSW A-USBSB USB 2.0 Socket

Standard range
Order Code:

50-1224

Brand: Assmann WSW MPN: A-USBSB
Qty Unit Price (Ex VAT)
5+ £0.710
10+ £0.621
25+ £0.526
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
673 available to back orderBack-order availability date - 12/02/2025

This A-USBSB USB 2.0 Socket from Assmann WSW is a USB B female socket designed for printed circuit boards. Manufactured to a high standard and fitted with copper alloy contacts, this right-angled socket offers 1000MΩ min. insulation resistance, plus a 1000V AC withstanding voltage (for one minute).


  • For B type USB 2.0
  • 14.1 x 15.5mm (H x D)
  • PBT, UL94V-0 insulator
  • 1A current rating
  • Manufacturer's part A-USBSB
Connection Type USB B Socket
Connector Type USB
Mounting Direction Right Angle
Mounting Type PCB
No. of Contacts 4
Specification USB 1.1 / 2.0
Type B

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot