Anvil AV-CTTG Cable Tie Tension Gun

Standard range
Order Code:

86-0522

Brand: Anvil MPN: AV-CTTG EAN-13: 5053556000449
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.94
10+ £23.35
25+ £20.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched same dayAdditional quantity lead time 8 months

The Anvil AV-CTTG is a heavy-duty tool suitable for continuous use due to its quality construction and all-metal body.


  • Ratchet mechanism for tightening and tensioning
  • Cuts cable ties with widths between 2.4 and 4.8mm, and up to 1.6mm thick
  • Carbon steel cutter material
  • Aluminium body material
  • Anvil type AV-CTTG
Type Cable tie tension gun
Cable Tie Width (Max.) 4.8mm
Cable Tie Width (Min.) 2.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot