Anvil AV-RT119 Variable Speed Rotary Tool 135W 230V & Accessory Set 119pc

Order Code:

85-8196

Brand: Anvil MPN: AV-RT119 EAN-13: 5053556000357

Discontinued


A comprehensive multi-tool set containing an Anvil AV-RT119 mains powered variable high-speed rotary tool and a wide selection of 119 accessories for drilling, cutting, engraving, polishing, wire-brushing, grinding and sanding.

The power tool and accessories are all contained in a convenient storage / carry case that keeps the tool and accessories securely in position and on show, ready for use.


  • Voltage: 230 to 240V AC, 50Hz
  • Rated input: 135W
  • No-load speed: 8000 to 33,000 rpm
  • Collet diameters: 1.6mm, 2.4mm & 3.2mm
  • Anvil type AV-RT119
Type Precision drill and grinder set
Battery Included N/A
Chuck Size 1.6, 2.4 & 3.2mm
Chuck Type Keyless Collet
Lifetime Warranty No
Number of Accessories 120
Power Source Mains
Voltage 230

Questions


*Question functionality currently disabled


Tuesday, June 14, 2016 Question by: Rapid Customer | Product code: 85-8196
Q. What are the physical dimensions of the actual tool?
A. Hi Donald, thank you for your question. The dimensions are approximately 50mm diameter x 220mm.


Thursday, April 28, 2016 Question by: Rapid Customer | Product code: 85-8196
Q. Is there a chuck available to enable the use of other sizes of drill similar to the Dremel ? For PCB work smaller drills are required and a suitable drill stand for stability. Are these likely to be available ?
A. Hi Brian, thank you for your question. Unfortunately there is not a multi chuck available for this tool and kit.

Reviews


fantastic kit

Reviewed by: Mr tim pollett - Monday, September 5, 2016
Great drill with a wide range of speed control with its own case to live in and keep tidy.

Great little tool

Reviewed by: Mrs Kathy Gilmour - Wednesday, April 27, 2016
I bought this to replace a different make whose chuck I had lost. It is a great little tool with lots of accessories. I have only used it a couple of times so far but it has cut and engraved wood perfectly


Trustpilot