Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Steps:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £283.38 |
Re-reeling orders placed after 16:30 will be processed the next working day.
BS 2037 Class 1 approved professional industrial aluminium platform steps. Rigid box section aluminium with heavy-duty cross brace for extra strength and stability. Double riveted extra large non-slip treads. Wide platform and high safety rail allow plenty of leg room for safe standing. Made in UK.
Model No | AXL12 |
Base Width: | 630mm |
Maximum Capacity: | 175kg |
Maximum Reach Height: | 4100mm |
Nett Weight: | 9.82kg |
Safety Rail Height: | 3190mm |
Top Step Height: | 2580mm |
Treads: | 12 |
Type | Step ladder |
---|---|
Capacity | 175kg |
Lifetime Warranty | No |
Material | Aluminium |
Steps | 12 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In