Zettler Electronics AZ943-1CH-12DE Miniature PCB Mount Relay 12VDC 1 CO, SPDT
Image Representative of Range

Zettler Electronics AZ943-1CH-12DE Miniature PCB Mount Relay 12VDC 1 CO, SPDT

Standard range
Order Code:

59-6067

Brand: Zettler Electronics MPN: AZ943-1CH-12DE
Qty Unit Price (Ex VAT)
1+ £1.23
25+ £1.16
100+ £0.949
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,624 available to back orderBack-order availability date - 22/01/2025

A 10A 12V DC high performance miniature PCB relay with SPDT contacts.


  • Low seated height
  • Silver Tin Oxide contacts
  • Sealed body
  • UL Rated
Coil Resistance 400Ω
Coil Voltage 12V
Contact Configuration SPDT-CO
Height 15.7mm
Length 19mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 2770VA
Switching Voltage Max (AC) 300V
Type Electronics AZ
Width 15.3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot