Zettler Electronics AZ9571-1C-3DSE PCB Mount Relay 1 CO, SPDT
Image Representative of Range

Zettler Electronics AZ9571-1C-3DSE PCB Mount Relay 1 CO, SPDT

Standard range
Order Code:

59-5302

Brand: Zettler Electronics MPN: AZ9571-1C-3DSE
  • Quickly find another product in this range by Coil Resistance:

    60Ω 960Ω
Qty Unit Price (Ex VAT)
1+ £2.27
25+ £2.01
100+ £1.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
346 available to back orderBack-order availability date - 22/01/2025

A 1A 3V DC SPDT subminiature PCB mounting relay with a sensitive coil. Suitable for a wide range of applications.


  • PCB Terminals
  • Standard PC 0.1" grid terminal spacing
  • High operating temperature
  • Subminiature size for high density packing
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Resistance 60Ω
Contact Configuration SPDT-CO
Height 10.3mm
Length 12.8mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 62.5VA
Switching Voltage Max (AC) 125V
Type Electronics AZ
Width 7.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot