Kemo B239 Wheel of Fortune Kit

Standard range
Order Code:

55-2461

Brand: Kemo MPN: B239 EAN-13: 4024028012391
Qty Unit Price (Ex VAT)
1+ £10.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
170 available to back orderBack-order availability date - 22/01/2025

A kit of parts to build a 'Wheel of fortune' style, random selector, ideal for electronic games, quizzes, etc.

After releasing the pushbutton, all of the LEDs light except for one, creating a gap that 'runs' quickly round the circle of 10 LEDs. The pattern then slows and stops randomly with one LED lit. Having all of the LEDs lit during operation greatly enhances the decorative effect of the kit.


  • Number of LEDs: 10
  • PCB dimensions, 56 x 56mm
  • Operating voltage: 9 to 12V DC
  • Kemo type B239
Type Random selector
Power 9 to 12V
Range N/A
Soldering Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot