Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kingbright BA56-12GWA 14.2mm 3 Digit Green LED Display Anode

Order Code:  

57-0246

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: BA56-12GWA Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.90
25+ £2.68
100+ £2.26

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
132 in Stock, despatched same dayAdditional quantity lead time 11 weeks

Triple digit 14.2mm high 7-segment display from Kingbright with green LED display.


  • Right hand decimal point
  • White segments and grey display surface to maximise on/off contrast
  • Connections run along the top and bottom of the display simplifying wiring in multi-digit applications
  • Easy mounting on PCBs or sockets
  • IC compatible
  • Mechanically rugged
  • Common anode

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Common Connection Common anode
Digit / Alpha Height 0.56in
Forward Current 25mA
Forward Voltage 2.2V
Height 19mm
Length 37.6mm
Luminous Intensity 16mcd
Width 8.1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review