Armorgard BB2 barrobox™ Mobile Security Box

Extended range
Order Code:

95-0957

Brand: Armorgard MPN: BB2 EAN-13: 5060452080178
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £947.73   £940.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard barrobox™ Mobile Security Box has a unique, versatile design, ideal for workers who are on the move. Retractable wheels instantly convert the barrobox™ from a mobile unit to a static unit, making it very difficult to move without a key.

It has a highly secure design with keyed alike 5-lever deadlocks and unique anti-jemmy systems. Durable steel construction with gas struts to assist with the lid opening. Unique SlamStop™ safety stay to keep you safe when reaching into the box or closing the lid. Easy grip, folding handles ensure the barrobox™ is easy to manoeuvre. It also features forklift skids to make transportation by forklift simple.

Specification:

External Dimensions: 770 x 1045 x 716mm
Internal Dimensions: 600 x 797 x 608mm
Material Thickness: Lid: 2mm, Body: 1.5mm
Weight: 82kg


Type Box

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot