Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Capacity:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £60.32 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for semi-permanent attachment to steel beams and acts as a lifting point for chain blocks, hoists and lifting tackle. The clamp may also be used for lifting and transfer of steel beams and as a pulling clamp. Low profile afforded by integral pivot/lifting point.
Model No | BC2000 |
Adjustable Beam Width: | 75-220mm |
Capacity: | 2000kg |
Dimensions: | (A) - 260mm, (B) - 180-360mm, (C) - 74mm, (D) - 6mm, (E) - 215mm, (F) - 102-155mm, (G) - 25mm, (H) - Ø22mm |
Nett Weight: | 4.95kg |
Note: | Refer to catalogue for diagram. |
Type | Beam clamp |
---|---|
Capacity | 2000kg |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In