Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Length:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.35 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Set of extra-strong bungee cords ideal for multiple applications including garage, workshop, trailer and domestic use. Heavy-duty steel hooks with nylon coating, polypropylene braid with high grade rubber cord giving maximum elasticity. Up to 3 x stronger than traditional bungee cords.
Model No | BCS16 |
Free Length: | 610mm |
Maximum Stretch: | 1300mm |
Nett Weight: | 0.15Kg |
Type | Bungee cord |
---|---|
Length | 0.61m |
Lifetime Warranty | No |
Quantity | 2 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In