Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Set of extra-strong bungee cords ideal for multiple applications including garage, workshop, trailer and domestic use. Heavy-duty steel hooks with nylon coating, polypropylene braid with high grade rubber cord giving maximum elasticity. Up to 3 x stronger than traditional bungee cords.
Model No | BCS17 |
Free Length: | 760mm |
Maximum Stretch: | 2000mm |
Nett Weight: | 0.17Kg |
Type | Bungee cord |
---|---|
Length | 0.76m |
Lifetime Warranty | No |
Quantity | 2 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.