Learning Resources Beads and Pattern Card Set

Order Code:

52-0858

Brand: Learning Resources MPN: LER0139
  • Country of Origin: Taiwan

Discontinued


This language-free set is perfect for early years lacing fun!

With no written instructions to follow, children can independently practice a variety of early maths skills such as lacing, patterning and colour recognition.


  • Versatile set also develops fine motor skills
  • The 108 beads feature a variety of different shapes and colours
  • Includes 20 language-free activity cards, 108 beads, two black laces (920mm long) and teachers guide
  • Cards measure 110mm x 290mm
  • Beads range from 20mm to 2.5mm
  • Suitable for ages 3+
  • Learning Resources type LER 0139
Type Beads
Quantity 108

Reviews


Be the first to submit a review

Trustpilot