Blackfriar BF0060001E1 Super Yacht Varnish 500ml

Standard range
Order Code:

95-2605

Brand: Blackfriar MPN: BF0060001E1 EAN-13: 5013296270137
Qty Unit Price (Ex VAT)
1+ £13.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

Blackfriar Super Yacht Varnish is perfect for protecting exterior wood and joinery against extreme climatic conditions. Its superb durability makes it perfect for buildings which take the worst of the weather and is of course ideal for yachts and boats.

Application Method: Brush and Roller.

Coverage: Approx. 14m² per litre.
Touch Dry: 4-6 hours.
Hard Dry: 3 days.
Recoatable: 12 hours.

Blackfriar Super Yacht Varnish.

Size: 500ml.


Type Varnish

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot