Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £7.43 | £7.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Blackfriars Polyurethane Varnish transforms interior woodwork and gives a tough and durable finish. It gives wooden surfaces new life and enhances the natural shades of wooden floors and furniture. Resistant to knocks, heat and diluted acids.
Application Method: Brush and Roller.
Coverage: 14m² per litre.
Touch Dry: 2-4 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.
The Blackfriar BKFPVGMO250 Polyurethane Varnish P45 Gloss comes in the following:
Colour: Medium Oak
Size: 250ml
Type | Varnish |
---|
To use this facility please Sign In.
Sign In