Blackfriar BF0250010F1 Polyurethane Varnish P85 Dark Jacobean Gloss 250ml

Standard range
Order Code:

95-2577

Brand: Blackfriar MPN: BF0250010F1 EAN-13: 5013296090827
Qty Was Unit Price (Ex VAT)
1+ £7.60   £7.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 17/01/2025

Blackfriars Polyurethane Varnish transforms interior woodwork and gives a tough and durable finish. It gives wooden surfaces new life and enhances the natural shades of wooden floors and furniture. Resistant to knocks, heat and diluted acids.

Application Method: Brush and Roller.

Coverage: 14m² per litre.
Touch Dry: 2-4 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.

Blackfriars Polyurethane Varnish P85 Dark Jacobean Gloss 250ml


Type Varnish

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot