Blackfriar BF0760001F1 Teak Oil 250ml

Standard range
Order Code:

95-2608

Brand: Blackfriar MPN: BF0760001F1 EAN-13: 5013296500128
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 22/01/2025

Blackfriar Teak Oil protects and revives wood, especially hard woods, teak and Scandinavian furniture. It protects against weathering and greying by nourishing and feeding the wood. It reduces surface splitting and is perfect for interior and exterior use.

Application Method: Brush.

Coverage: 14m²/L/Coat.
Touch Dry: 6-8 hours.
Hard Dry: 3 days.
Recoatable: 24 hours.

The Blackfriar BKFTO250 Teak Oil comes in the following:
Size: 250ml.


Type Teak oil

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot