Blackfriar BF0800001F1 Wood Dye Light Oak 250ml

Extended range
Order Code:

95-2619

Brand: Blackfriar MPN: BF0800001F1 EAN-13: 5013296250122
Qty Was Unit Price (Ex VAT)
1+ £7.67   £7.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Blackfriar Wood Dye penetrates deep into wood to enrich the colour of bare timber. It can be used on new interior and exterior timber, plywood and chipboard. Plus you can also mix the dye colours to create your own individual shades.

Available in 9 attractive shades.

Application Method; Brush or Cloth.

Coverage: 30m²/L/Coat.
Touch Dry: 1-3 hours.
Recoatable: 24 hours.

The Blackfriar BKFWDLO250 Wood Dye comes in the following:
Size: 250ml.
Colour: Light Oak.


Type Wood dye

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot