Blackfriar BF0800010F1 Wood Dye Antique Pine 250ml

Standard range
Order Code:

95-2624

Brand: Blackfriar MPN: BF0800010F1 EAN-13: 5013296251235
Qty Unit Price (Ex VAT)
1+ £7.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 28/12/2024

Blackfriar Wood Dye penetrates deep into wood to enrich the colour of bare timber. It can be used on new interior and exterior timber, plywood and chipboard. Plus you can also mix the dye colours to create your own individual shades.

Available in 9 attractive shades.

Application Method; Brush or Cloth.

Coverage: 30m²/L/Coat.
Touch Dry: 1-3 hours.
Recoatable: 24 hours.

The Blackfriar BKFWDAP250 Wood Dye comes in the following:
Size: 250ml.
Colour: Antique Pine.


Type Wood dye

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot