Sealey BG150BS Bench Grinder 150mm with 50mm Belt Sander & Work Light 250W/230V

Standard range
Order Code:

89-8720

Brand: Sealey MPN: BG150BS EAN-13: 5051747727458
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Induction motor suitable for general use. Fitted with stone guard, eye shield and spark arrestor. Includes water tray for cooling hot materials. Features built-in wheel dresser for cleaning, sharpening and truing grinding wheel surfaces. The belt sander is fitted at an angle of 45°. The sanding belt can be easily adjusted by the quick release tracking system. Pivoting work light for added visibility in poorly illuminated areas.

Model NoBG150BS
Nett Weight:10kg
Motor Power:250W
Supply:230V
Belt Size:50 x 686mm
Belt Speed:895m/min
Stone Size:150mm
Stone Speed:2850rpm
Table Tilt:45°
Weight:10kg

Voltage 230V
Type Grinder/sander
Lifetime Warranty No
Power 250W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot