Sealey BG150WL Bench Grinder 150mm with Work Light 250W/230V

Standard range
Order Code:

89-8721

Brand: Sealey MPN: BG150WL EAN-13: 5051747727397
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Induction motor drive suitable for general use. Fitted with stone guards, adjustable eye shields and spark arrestors. Includes water tray for cooling hot materials. Features built-in wheel dresser for cleaning, sharpening and truing grinding wheel surfaces. Pivoting work light for added visibility in poorly illuminated areas. Supplied with coarse and fine aluminous oxide stones for general workshop grinding and sharpening.

Model NoBG150WL
Nett Weight:9kg
Supplied with:Stones (x2)
Motor Power:250W
Supply:230V
Axle Diameter:Ø13mm
No Load Speed:2850rpm
Work Light:Yes
Weight:9kg

Voltage 230V
Type Grinder
Lifetime Warranty No
Power 250W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot