Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £115.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Induction motor drive suitable for general use. Fitted with stone guards, adjustable eye shields and spark arrestors. Includes water tray for cooling hot materials. Features built-in wheel dresser for cleaning, sharpening and truing grinding wheel surfaces. Pivoting work light for added visibility in poorly illuminated areas. Supplied with one coarse aluminous oxide stone and one wire wheel for general workshop grinding, sharpening and descaling work.
Model No | BG150XWL |
Nett Weight: | 8.6kg |
Supplied with: | Stone, Wire Wheel |
Motor Power: | 250W |
Supply: | 230V |
Axle Diameter: | Ø13mm |
No Load Speed: | 2850rpm |
Work Light: | Yes |
Weight: | 8.6kg |
Voltage | 230V |
---|---|
Type | Grinder / sharpener |
Lifetime Warranty | No |
Power | 250W |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In