Sealey BG200/99 Bench Grinder 200mm 600W/230V Heavy-duty

Standard range
Order Code:

89-1502

Brand: Sealey MPN: BG200/99 EAN-13: 5024209058926
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £182.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Fitted with copper wound induction motor drive. Suitable for general workshop grinding and sharpening use. Two aluminous oxide grinding stones, coarse and fine. Fitted with stone guards, adjustable eye shields and spark arrestors. Supplied with 3-pin plug.

Model NoBG200/99
Nett Weight:20kg
Supplied with:Stones (x2)
Motor Power:600W
Supply:230V
Axle Diameter:Ø16mm
No Load Speed:2850rpm
Weight:20kg

Voltage 230V
Type Grinder
Lifetime Warranty No
Power 600W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot